Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

I/O Expander - 8bit - 1.7 MHz - I2C - 1.8 to 5.5 V - SSOP 20-Pin.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
I/O Expander - 8bit - 1.7 MHz - I2C - 1.8 to 5.5 V - SSOP 20-Pin.
Search Keywords: MCP23008ESS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP23008-E/SS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390060
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    67
  • Dimension:
    7.2 x 5.3 x 1.75 mm
  • Family:
    MCP23008
  • I2C Bus Interface Mode:
    Standard Mode,Fast Mode,Fast Mode Plus
  • Maximum Operating Supply Voltage:
    5.5 V
  • Interface Type:
    I²C
  • Interface Speed:
    1700 kHz
  • Manual Reset:
    Yes
  • Interrupt Output:
    Yes
Tools/3D Models +
Product Guides +
Product Changes +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,279
Can Ship immediately
Manufacturer Stock:
14,003 can ship
Minimum Order:
67
Order Increment:
67
4 Weeks can ship 12/19/24
ADD TO CART
Qty
Unit Price
67
$1.081
268
$1.040
536
$1.024
1,005
$0.978
2,546
$0.945
5,025
$0.930
7,504 +
$0.917
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
3,612
Minimum Order:
250
CUSTOMERS ALSO BOUGHT
5