Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Infrared Encoder/Decoder - 115.2KBd - 2.5V/3.3V/5V - 8-Pin SOIC N - Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Infrared Encoder/Decoder - 115.2KBd - 2.5V/3.3V/5V - 8-Pin SOIC N - Tube
Search Keywords: MCP2122ESN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP2122-E/SN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390060
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Dimension:
    4.9 x 3.9 x 1.25(Min) mm
  • Minimum Operating Supply Voltage:
    1.8 V
  • Maximum Operating Supply Voltage:
    5.5 V
  • Family:
    MCP2122
  • Mounting:
    Surface Mount
  • Category:
    Infrared Encoder/Decoder
  • Maximum Data Rate:
    115.2 KBd
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
6,800 can ship
Minimum Order:
100
Order Increment:
100
5 Weeks can ship 12/27/24
ADD TO CART
Qty
Unit Price
100
$0.914
300
$0.877
500
$0.864
1,000
$0.831
2,500
$0.790
5,000 +
$0.778
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
2,150
Minimum Order:
250