Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Analog Front End - 1 ADC - 11bit - 3.3V/5V - 14-Pin PDIP - Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Analog Front End - 1 ADC - 11bit - 3.3V/5V - 14-Pin PDIP - Tube
Search Keywords: MCP2036IP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP2036-I/P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    30
  • Number of ADCs:
    1511
  • Category:
    General Purpose500
  • Maximum Input Voltage Range:
    N/A
  • Interface Type:
    N/A
  • Minimum Operating Supply Voltage:
    2.7 V
  • Dimension:
    19.05 x 6.35 x 3.3501mmmm
  • Mounting:
    Through Hole
  • Family:
    MCP2036
  • Maximum Operating Supply Voltage:
    5.5 V
  • Number of ADC Inputs:
    1510
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
30 can ship
MOQ for out of Stock Qty:
233
6 Weeks can ship 1/6/25
ADD TO CART
Qty
Unit Price
1
$1.208
233
$1.098
465
$0.825
698
$0.769
930 +
$0.754
Click for Quote
Log in to unlock special pricing