Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Analog Front End - 3V - 14-Pin SOIC N - Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Analog Front End - 3V - 14-Pin SOIC N - Tube
Search Keywords: MCP2030ISL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP2030-I/SL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390060
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    57
  • Number of ADC Inputs:
    N/A
  • Category:
    General Purpose
  • Interface Type:
    Serial (SPI)
  • Number of ADCs:
    N/A
  • Dimension:
    8.65 x 3.9 x 1.25(Min) mm
  • Family:
    MCP2030
  • Mounting:
    Surface Mount
  • Maximum Input Voltage Range:
    N/A
  • Minimum Operating Supply Voltage:
    2 V
  • Maximum Operating Supply Voltage:
    3.6 V
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
1,881 can ship
Minimum Order:
57
Order Increment:
57
6 Weeks can ship 1/2/25
ADD TO CART
Qty
Unit Price
57
$2.70
114
$2.66
285
$2.56
513
$2.43
1,026 +
$2.40
Click for Quote
Log in to unlock special pricing