Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

DC/DC Cntrlr Single-OUT Step Down 1600kHz 28-Pin QFN EP Tube

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
TUBE Embalagem
Certificate of Compliance Guarantee
Descrição +
DC/DC Cntrlr Single-OUT Step Down 1600kHz 28-Pin QFN EP Tube
Search Keywords: MCP19119EMQ
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Microchip Technology
  • Número do item:
    MCP19119-E/MQ
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390060
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    73
  • Maximum Switching Frequency:
    1600 kHz
  • Maximum Input Voltage:
    40 V
  • Maximum Power Dissipation:
    N/A
  • Family:
    MCP19119
  • Number of Outputs:
    1
  • Mounting:
    Surface Mount
  • Dimension:
    5 x 5 x 0.88 mm
  • Minimum Input Voltage:
    4.5 V
  • Maximum Supply Current:
    N/A
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
657 Pode enviar
min Ordem:
5
6 Weeks Pode enviar 1/6/25
Adicionar ao carrinho
QTD
Unit Price
5
$4.76
73
$4.37
146
$4.20
292
$4.09
511
$3.94
1 022
$3.88
2 555
$3.82
5 037 +
$3.76
Click for Quote
Conecte-se para desbloquear preços especiais