Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

DC/DC Cntrlr Single-OUT Step Up 2000kHz Automotive 28-Pin QFN EP Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
DC/DC Cntrlr Single-OUT Step Up 2000kHz Automotive 28-Pin QFN EP Tube
Search Keywords: MCP19117EMQ
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP19117-E/MQ
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390060
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    73
  • Dimension:
    5 x 5 x 0.884335mmmm
  • Mounting:
    Surface Mount
  • Maximum Power Dissipation:
    N/A
  • Maximum Switching Frequency:
    2000 kHz
  • Family:
    MCP19117
  • Maximum Input Voltage:
    42 V
  • Maximum Supply Current:
    N/A
  • Minimum Input Voltage:
    4.5 V
  • Number of Outputs:
    14346
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
2,482 can ship
Minimum Order:
5
6 Weeks can ship 11/27/24
ADD TO CART
Qty
Unit Price
5
$4.58
73
$4.21
146
$4.04
292
$3.94
511
$3.79
1,022
$3.73
2,555
$3.68
5,037 +
$3.62
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
0
Minimum Order:
825