Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MCP1725-3302E/MC

Microchip Technology

LDO Regulator Pos 3.3V 0.5A Automotive 8-Pin DFN EP

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
LDO Regulator Pos 3.3V 0.5A Automotive 8-Pin DFN EP
Search Keywords: MCP17253302EMC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP1725-3302E/MC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390060
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    150
  • Maximum Dropout Voltage @ Current:
    0.35@500mA V
  • Junction to Case:
    N/A
  • Accuracy:
    ±2 %
  • Line Regulation:
    0.05(Typ) %/V
  • Junction to Ambient:
    52(Typ) °C/W
  • Dimension:
    2 x 3 x 0.95(Max) mm
  • Function:
    LDO
  • Load Regulation:
    0.5(Typ) %
  • Family:
    MCP1725
  • Maximum Input Voltage:
    6 V
Tools/3D Models +
Product Guides +
Product Changes +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,500
Ships today, if you order in
Manufacturer Stock:
9,450 can ship
Minimum Order:
150
Order Increment:
150
13 Weeks can ship 2/12/25
ADD TO CART
Qty
Unit Price
150
$0.5373
600
$0.5294
1,050
$0.5241
2,550
$0.5189
5,100
$0.5137
7,500
$0.5085
10,050
$0.5035
15,000 +
$0.4984
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
6,600
Minimum Order:
500
CUSTOMERS ALSO BOUGHT
5