Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

DC/DC Cntrlr Single-OUT Step Up 850kHz Automotive 8-Pin MSOP Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
DC/DC Cntrlr Single-OUT Step Up 850kHz Automotive 8-Pin MSOP Tube
Search Keywords: MCP1650REMS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP1650R-E/MS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390060
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Minimum Input Voltage:
    N/A
  • Maximum Supply Current:
    N/A
  • Maximum Power Dissipation:
    N/A
  • Mounting:
    Surface Mount
  • Maximum Input Voltage:
    N/A
  • Maximum Switching Frequency:
    850 kHz
  • Family:
    MCP1650R-E/MS
  • Number of Outputs:
    1
  • Dimension:
    3 x 3 x 0.85 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
8,600 can ship
Minimum Order:
100
Order Increment:
100
15 Weeks can ship 3/10/25
ADD TO CART
Qty
Unit Price
100
$1.38
300
$1.33
500
$1.31
1,000
$1.25
2,500
$1.23
5,000 +
$1.21
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
0
Minimum Order:
625