Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MCP16502TAE-E/S8B

Microchip Technology

Power Management IC 2.7V to 5.5V Automotive 32-Pin VQFN EP T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Power Management IC 2.7V to 5.5V Automotive 32-Pin VQFN EP T/R
Search Keywords: MCP16502TAEES8B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP16502TAE-E/S8B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390060
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3300
  • Family:
    MCP16502
  • Maximum Power Dissipation:
    N/A
  • Maximum Operating Supply Voltage:
    5.5 V
  • Function:
    Power Management IC10470
  • Dimension:
    5 x 5 x 0.8810468mmmm
  • Input Voltage:
    2.7 to 5.5 V
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
75,900 can ship
MOQ for out of Stock Qty:
825
4 Weeks can ship 12/19/24
ADD TO CART
Qty
Unit Price
825
$7.16
1,650
$3.78
2,475
$2.60
3,300 +
$2.55
Click for Quote
Log in to unlock special pricing