Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MCP14A0452T-E/RW

Microchip Technology

Driver 4.5A 1-OUT Non-Inv 8-Pin WDFN EP T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Driver 4.5A 1-OUT Non-Inv 8-Pin WDFN EP T/R
Search Keywords: MCP14A0452TERW
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP14A0452T-E/RW
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390060
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Absolute Propagation Delay Time:
    27 ns
  • Family:
    MCP14A0452
  • Bridge Type:
    N/A
  • Dimension:
    2 x 2 x 0.73 mm
  • Driver Configuration:
    Non-Inverting
  • Driver Type:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
15,000 can ship
MOQ for out of Stock Qty:
750
7 Weeks can ship 1/6/25
ADD TO CART
Qty
Unit Price
750
$2.16
1,500
$1.33
2,250
$1.05
3,000 +
$1.03
Click for Quote
Log in to unlock special pricing