Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MCP14A0452-E/MS

Microchip Technology

Driver 4.5A 1-OUT Non-Inv 8-Pin MSOP Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Driver 4.5A 1-OUT Non-Inv 8-Pin MSOP Tube
Search Keywords: MCP14A0452EMS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP14A0452-E/MS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390060
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Driver Configuration:
    Non-Inverting
  • Family:
    MCP14A0452
  • Dimension:
    3 x 3 x 0.85 mm
  • Bridge Type:
    N/A
  • Absolute Propagation Delay Time:
    27 ns
  • Driver Type:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
21,300 can ship
Minimum Order:
100
Order Increment:
100
4 Weeks can ship 12/16/24
ADD TO CART
Qty
Unit Price
100
$1.114
300
$1.068
500
$1.052
1,000
$1.000
2,500
$0.963
5,000
$0.949
7,500 +
$0.934
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
2,500
Minimum Order:
250