Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Driver 4.5A 2-OUT Low Side Non-Inv Automotive 8-Pin PDIP Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Driver 4.5A 2-OUT Low Side Non-Inv Automotive 8-Pin PDIP Tube
Search Keywords: MCP1404EP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP1404-E/P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390060
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    60
  • Driver Configuration:
    Non-Inverting
  • Family:
    MCP1404
  • Absolute Propagation Delay Time:
    65 ns
  • Dimension:
    9.27 x 6.35 x 3.3 mm
  • Driver Type:
    Low Side
  • Bridge Type:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 420
Can Ship immediately
Manufacturer Stock:
2,460 can ship
Minimum Order:
60
Order Increment:
60
6 Weeks can ship 12/30/24
ADD TO CART
Qty
Unit Price
60
$2.276
120
$2.218
300
$2.196
540
$2.174
1,020
$2.152
2,520
$2.131
5,040
$2.109
7,500 +
$2.088
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5