Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MCP130-450FI/TO

Microchip Technology

Processor Supervisor 4.375V 1 Active Low/Open Drain Automotive 3-Pin TO-92 Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description +
Processor Supervisor 4.375V 1 Active Low/Open Drain Automotive 3-Pin TO-92 Bag
Search Keywords: MCP130450FITO
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP130-450FI/TO
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390001
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Dimension:
    5.2113331mm(Max) x 4.19(Max) x 5.33(Max)mm
  • Maximum Operating Supply Voltage:
    5.5 V
  • Maximum Reset Active Time:
    350(Typ) ms
  • Battery Backup Switching:
    No13329
  • Manual Reset:
    No13333
  • Maximum Power Dissipation:
    N/A
  • Family:
    MCP130
  • Maximum Reset Threshold Voltage:
    4.5 V
  • Chip Enable Signals:
    No13330
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
16,000 can ship
Minimum Order:
50
4 Weeks can ship 12/24/24
ADD TO CART
Qty
Unit Price
50
$0.3582
500
$0.3288
1,000
$0.3238
3,000
$0.3117
5,000
$0.3038
8,000
$0.2992
15,000
$0.2948
25,000 +
$0.2903
Click for Quote
Log in to unlock special pricing