Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MCP1253T-33X50I/MS

Microchip Technology

Charge Pump STPUP/STPDN 3.3V/5V 150mA Automotive 8-Pin MSOP T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Charge Pump STPUP/STPDN 3.3V/5V 150mA Automotive 8-Pin MSOP T/R
Search Keywords: MCP1253T33X50IMS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP1253T-33X50I/MS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390060
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2500
  • Function:
    Step Up/Step Down
  • Family:
    MCP1253
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Surface Mount
  • Dimension:
    3 x 3 x 0.85 mm
  • Efficiency:
    81(Typ) %
  • Maximum Power Dissipation:
    N/A
  • Maximum Operating Supply Voltage:
    5.5 V
  • Maximum Supply Current:
    0.06(Typ) mA
  • Minimum Operating Supply Voltage:
    2.1,2.7 V
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,000
Ships today, if you order in
Manufacturer Stock:
7,500 can ship
Minimum Order:
250
4 Weeks can ship 12/19/24
ADD TO CART
Qty
Unit Price
250
$1.43
500
$1.41
1,000
$1.39
2,500
$1.37
5,000 +
$1.35
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
1,300
Minimum Order:
100