Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MCP1253-33X50I/MS

Microchip Technology

Charge Pump STPUP/STPDN 3.3V/5V 150mA Automotive 8-Pin MSOP Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Charge Pump STPUP/STPDN 3.3V/5V 150mA Automotive 8-Pin MSOP Tube
Search Keywords: MCP125333X50IMS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP1253-33X50I/MS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390060
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Maximum Power Dissipation:
    N/A
  • Minimum Operating Supply Voltage:
    2.1,2.7 V
  • Dimension:
    3 x 3 x 0.85 mm
  • Efficiency:
    81(Typ) %
  • Function:
    Step Up/Step Down
  • Family:
    MCP1253
  • Operating Temperature:
    -40 to 85 °C
  • Maximum Supply Current:
    0.06(Typ) mA
  • Maximum Operating Supply Voltage:
    5.5 V
  • Mounting:
    Surface Mount
Tools/3D Models +
Product Guides +
Product Changes +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,300
Can Ship immediately
Manufacturer Stock:
100 can ship
Minimum Order:
100
Order Increment:
100
5 Weeks can ship 12/30/24
ADD TO CART
Qty
Unit Price
100
$1.56
300
$1.50
500
$1.48
1,000
$1.42
2,500
$1.40
5,000 +
$1.37
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
5,000
Minimum Order:
250