Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MCP101T-460I/TT

Microchip Technology

Processor Supervisor 4.475V 1 Active High/Push-Pull 3-Pin SOT-23 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Processor Supervisor 4.475V 1 Active High/Push-Pull 3-Pin SOT-23 T/R
Search Keywords: MCP101T460ITT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP101T-460I/TT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390060
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Battery Backup Switching:
    No13329
  • Maximum Reset Active Time:
    N/A
  • Manual Reset:
    No13333
  • Dimension:
    2.9 x 1.3 x 0.9513331mmmm
  • Maximum Power Dissipation:
    N/A
  • Chip Enable Signals:
    No13330
  • Family:
    MCP101
  • Maximum Reset Threshold Voltage:
    4.6 V
  • Maximum Operating Supply Voltage:
    5.5 V
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
15,000 can ship
Minimum Order:
3000
Order Increment:
3000
5 Weeks can ship 12/27/24
ADD TO CART
Qty
Unit Price
3,000
$0.2632
6,000
$0.2532
9,000
$0.2494
12,000
$0.2456
27,000
$0.2419
51,000 +
$0.2383
Click for Quote
Log in to unlock special pricing