Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MCP100-475DI/TO

Microchip Technology

Processor Supervisor 4.625V 3V/3.3V/5V 1 Active Low/Push-Pull Automotive 3-Pin TO-92 Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description +
Processor Supervisor 4.625V 3V/3.3V/5V 1 Active Low/Push-Pull Automotive 3-Pin TO-92 Bag
Search Keywords: MCP100475DITO
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP100-475DI/TO
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390060
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Dimension:
    4.71 x 3.62 x 4.62 mm
  • Maximum Reset Active Time:
    N/A
  • Chip Enable Signals:
    No
  • Battery Backup Switching:
    No
  • Maximum Reset Threshold Voltage:
    4.75 V
  • Maximum Operating Supply Voltage:
    5.5 V
  • Family:
    MCP100
  • Manual Reset:
    No
  • Maximum Power Dissipation:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 502
Can Ship immediately
Manufacturer Stock:
3,000 can ship
Minimum Order:
50
4 Weeks can ship 12/20/24
ADD TO CART
Qty
Unit Price
50
$0.2887
500
$0.2771
1,000
$0.2666
3,000
$0.2568
5,000
$0.2508
8,000
$0.2470
25,000
$0.2422
50,000 +
$0.2386
Click for Quote
Log in to unlock special pricing