Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

PIN Diode Switch 35V 3-Pin SOT-23 Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
PIN Diode Switch 35V 3-Pin SOT-23 Bulk
Search Keywords: LXP1004230
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    LXP1004-23-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100060
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum Forward Current:
    N/A
  • Configuration:
    Single10395
  • Maximum Series Resistance @ Maximum IF:
    0.6@10mA Ohm
  • Maximum Diode Capacitance:
    N/A
  • Family:
    LXP1004-23-0
  • Dimension:
    310396mm(Max) x 1.4(Max) x 1.02(Max)mm
  • Maximum Forward Voltage:
    N/A
  • Maximum Reverse Voltage:
    35 V
  • Maximum Power Dissipation:
    250 mW
  • Frequency Range:
    VHF10398,UHF10398
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
1,227 can ship
MOQ for out of Stock Qty:
125
18 Weeks can ship 3/3/25
ADD TO CART
Qty
Unit Price
125
$7.02
250
$4.32
375
$3.42
500 +
$3.35
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
0
Minimum Order:
250