Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Ethernet Controller - 100 Mbps - IEEE 802.3 - IEEE 802.3u - 3 V - 3.6 V - QFN 64 Pins.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description +
Ethernet Controller - 100 Mbps - IEEE 802.3 - IEEE 802.3u - 3 V - 3.6 V - QFN 64 Pins.
Search Keywords: LAN9514JZX
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    LAN9514-JZX
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310030
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    260
  • Category:
    Single Chip
  • Communication Mode:
    Full Duplex,Half Duplex
  • Data Rate:
    10,100 Mbps
  • Auto-Negotiation:
    Yes
  • Dimension:
    9 x 9 x 0.83 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,760
Can Ship immediately
Manufacturer Stock:
63,180 can ship
Minimum Order:
5
4 Weeks can ship 12/20/24
ADD TO CART
Qty
Unit Price
5
$7.06
25
$5.67
50
$5.56
100
$5.47
260
$5.39
520
$5.31
1,040
$5.23
2,600 +
$5.15
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
4,650
Minimum Order:
5
CUSTOMERS ALSO BOUGHT
5