Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Ethernet Controller - 10Mbps/100Mbps - 3.3V - 64-Pin.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description +
Ethernet Controller - 10Mbps/100Mbps - 3.3V - 64-Pin.
Search Keywords: LAN9514IJZX
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    LAN9514I-JZX
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310030
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    260
  • Communication Mode:
    Full Duplex,Half Duplex
  • Data Rate:
    10,100 Mbps
  • Category:
    Single Chip
  • Dimension:
    9 x 9 x 0.83 mm
  • Auto-Negotiation:
    Yes
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,703
Can Ship immediately
Manufacturer Stock:
47,320 can ship
Minimum Order:
5
4 Weeks can ship 12/17/24
ADD TO CART
Qty
Unit Price
5
$10.13
25
$7.56
50
$7.40
100
$7.29
260
$7.18
520
$7.07
1,040 +
$6.97
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5