Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Ethernet Controller - 100 Mbps - IEEE 802.3 - IEEE 802.3u - 3.3 V - QFN 64 Pins.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description +
Ethernet Controller - 100 Mbps - IEEE 802.3 - IEEE 802.3u - 3.3 V - QFN 64 Pins.
Search Keywords: LAN9252IML
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    LAN9252I/ML
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310030
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    260
  • Category:
    Single Chip
  • Dimension:
    9 x 9 x 0.88 mm
  • Data Rate:
    10,100 Mbps
  • Communication Mode:
    Full Duplex,Half Duplex
  • Auto-Negotiation:
    Yes
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,055
Can Ship immediately
Manufacturer Stock:
127,400 can ship
Minimum Order:
5
4 Weeks can ship 12/23/24
ADD TO CART
Qty
Unit Price
5
$10.52
25
$10.25
50
$10.03
100
$9.88
260
$9.73
520
$9.58
1,040 +
$9.44
Click for Quote
Log in to unlock special pricing