Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

Ethernet Controller - 1 Gbps - IEEE 802.3 - IEEE 802.3u - IEEE 802.3ab - 3 V - 3.6 V - QFN 56 Pins.

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
TRAY Embalagem
Certificate of Compliance Guarantee
Descrição +
Ethernet Controller - 1 Gbps - IEEE 802.3 - IEEE 802.3u - IEEE 802.3ab - 3 V - 3.6 V - QFN 56 Pins.
Search Keywords: LAN7500ABZJ
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Microchip Technology
  • Número do item:
    LAN7500-ABZJ
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390060
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    260
  • Category:
    Single Chip
  • Auto-Negotiation:
    Yes
  • Data Rate:
    10,100,1000 Mbps
  • Dimension:
    8 x 8 x 0.9(Max) mm
  • Communication Mode:
    Full Duplex,Half Duplex
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 2,162
Ships today, if you order in
Manufacturer Stock:
1 040 Pode enviar
min Ordem:
5
7 Weeks Pode enviar 1/13/25
Adicionar ao carrinho
QTD
Unit Price
5
$6.991
25
$5.610
50
$5.549
100
$5.181
260
$5.093
520
$5.042
1 040
$4.991
2 600 +
$4.941
Click for Quote
Conecte-se para desbloquear preços especiais
Packaged Differently
em estoque:
0
MIN ORDEM:
750