Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

LED Driver - Buck (Step Down) - 8V to 450V input - 1 Output - 100 kHz switch-freq. - NSOIC-8.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
LED Driver - Buck (Step Down) - 8V to 450V input - 1 Output - 100 kHz switch-freq. - NSOIC-8.
Search Keywords: HV9910BLGG
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    HV9910BLG-G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541290095
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3300
  • Family:
    HV9910B
  • Dimension:
    4.9 x 3.9 x 1.65(Max) mm
  • Maximum Power Dissipation:
    630 mW
  • High Level Output Current:
    165000(Min) uA
  • Low Level Output Current:
    165000(Min) uA
  • Maximum Operating Supply Voltage:
    450 V
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,945
Ships today, if you order in
Manufacturer Stock:
207,900 can ship
Minimum Order:
250
4 Weeks can ship 12/17/24
ADD TO CART
Qty
Unit Price
250
$0.939
500
$0.902
1,000
$0.893
3,300
$0.884
6,600
$0.875
9,900 +
$0.867
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5