Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Current Mode PWM Controller 3000kHz 14-Pin SOIC N Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Current Mode PWM Controller 3000kHz 14-Pin SOIC N Tube
Search Keywords: HV9120NGG
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    HV9120NG-G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541290095
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    45
  • Maximum Operating Supply Voltage:
    13.5 V
  • Dimension:
    9.9 x 3.9 x 1.65(Max) mm
  • Fall Time:
    20 ns
  • Family:
    HV9120
  • Maximum Duty Cycle:
    49.6 %
  • Adjustable Output:
    No
  • Control Method:
    Current Mode PWM Controller
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 540
Can Ship immediately
Minimum Order:
45
Order Increment:
45
7 Weeks can ship 12/4/24
ADD TO CART
Qty
Unit Price
45
$2.378
90
$2.354
270
$2.137
540
$2.116
1,035
$2.095
2,520
$2.074
5,040
$2.053
7,515 +
$2.033
Click for Quote
Log in to unlock special pricing