Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
HV881K7-G by Microchip Technology
Image is representational - see mfr. specs
Microchip Technology

EL Lamp Driver - 5.5V - 32-Pin - QFN EP

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
TRAY Packaging
Certificate of Compliance Guarantee
Description +
EL Lamp Driver - 5.5V - 32-Pin - QFN EP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    HV881K7-G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Mounting:
    Surface Mount
  • Gray Scale Steps:
    N/A
  • Family:
    HV881
  • Driver Type:
    EL Lamp
  • Dimension:
    5 x 5 x 0.73 mm
  • Maximum Operating Supply Voltage:
    5.5 V
  • Maximum Output Current:
    N/A
  • Number of Digits:
    N/A
  • Minimum Operating Supply Voltage:
    1.8 V
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 426
Ships today, if you order in
Minimum Order:
3
ADD TO CART
Qty
Unit Price
3
$41.93
25
$14.49
100
$13.75
123
$13.06
245
$8.06
368
$6.39
490 +
$6.25
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States