Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
HV860K7-G by Microchip Technology
Image is representational - see mfr. specs
Microchip Technology

EL Lamp Driver - 4.5V - 12-Pin QFN EP - Tape&Reel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
EL Lamp Driver - 4.5V - 12-Pin QFN EP - Tape&Reel
Search Keywords: HV860K7G
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    HV860K7-G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541290095
  • COO:
    TH
  • ECCN:
    EAR99
  • Gray Scale Steps:
    N/A
  • Driver Type:
    EL Lamp
  • Maximum Output Current:
    N/A
  • Family:
    HV860
  • Dimension:
    3 x 3 x 0.73 mm
  • Number of Digits:
    N/A
  • Minimum Operating Supply Voltage:
    2.5 V
  • Maximum Operating Supply Voltage:
    4.5 V
  • Mounting:
    Surface Mount
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,387
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
825
8 Weeks can ship 8/27/24
ADD TO CART
Qty
Unit Price
25
$2.88
250
$2.84
500
$2.80
825
$2.75
1,650
$1.46
2,475
$1.03
3,300 +
$1.01
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States