Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

EL Lamp Driver - 5V - 8-Pin MSOP - Tape&Reel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
EL Lamp Driver - 5V - 8-Pin MSOP - Tape&Reel
Search Keywords: HV857MGG
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    HV857MG-G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541290095
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2500
  • Minimum Operating Supply Voltage:
    1.8 V
  • Maximum Output Current:
    N/A
  • Family:
    HV857
  • Gray Scale Steps:
    N/A
  • Driver Type:
    EL Lamp
  • Maximum Operating Supply Voltage:
    5 V
  • Number of Digits:
    N/A
  • Mounting:
    Surface Mount
  • Dimension:
    3 x 3 x 0.85 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,500
Ships today, if you order in
Manufacturer Stock:
17,500 can ship
Minimum Order:
250
4 Weeks can ship 12/19/24
ADD TO CART
Qty
Unit Price
250
$0.960
500
$0.945
1,000
$0.914
2,500
$0.872
5,000
$0.859
7,500 +
$0.846
Click for Quote
Log in to unlock special pricing