Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
HV857K7-G by Microchip Technology
Image is representational - see mfr. specs
Microchip Technology

EL Lamp Driver - 5V - 8-Pin DFN EP - Tape&Reel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
EL Lamp Driver - 5V - 8-Pin DFN EP - Tape&Reel
Search Keywords: HV857K7G
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    HV857K7-G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541290095
  • COO:
    TH
  • ECCN:
    EAR99
  • Gray Scale Steps:
    N/A
  • Family:
    HV857
  • Dimension:
    3 x 3 x 0.73 mm
  • Mounting:
    Surface Mount
  • Maximum Output Current:
    N/A
  • Maximum Operating Supply Voltage:
    5 V
  • Driver Type:
    EL Lamp
  • Minimum Operating Supply Voltage:
    1.8 V
  • Number of Digits:
    N/A
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in You may purchase in-stock quantity up to 1
MOQ for In Stock Qty:
25
Available in less than min:
1
MOQ for out of Stock Qty:
825
8 Weeks can ship 8/27/24
ADD TO CART
Qty
Unit Price
1
€2.334
25
€2.122
250
€2.090
500
€2.059
825
€2.028
1,650
€1.248
2,475
€0.988
3,300 +
€0.968
Click for Quote
Log in to unlock special pricing