Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

EL Lamp Driver - 6.5V - 8-Pin MSOP - Tape&Reel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
EL Lamp Driver - 6.5V - 8-Pin MSOP - Tape&Reel
Search Keywords: HV833MGG
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    HV833MG-G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541290095
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2500
  • Maximum Output Current:
    N/A
  • Maximum Operating Supply Voltage:
    6.5 V
  • Number of Digits:
    N/A
  • Mounting:
    Surface Mount
  • Driver Type:
    EL Lamp
  • Family:
    HV833
  • Gray Scale Steps:
    N/A
  • Dimension:
    3 x 3 x 0.85 mm
  • Minimum Operating Supply Voltage:
    1.8 V
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 900
Can Ship immediately
Manufacturer Stock:
5,000 can ship
Minimum Order:
250
7 Weeks can ship 1/13/25
ADD TO CART
Qty
Unit Price
250
$1.30
500
$1.28
1,000
$1.22
2,500
$1.20
5,000 +
$1.19
Click for Quote
Log in to unlock special pricing