Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Vacuum Fluorescent Display Driver - 5.5V - 28-Pin SOIC W - Tape&Reel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Vacuum Fluorescent Display Driver - 5.5V - 28-Pin SOIC W - Tape&Reel
Search Keywords: HV5812WGG
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    HV5812WG-G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541290095
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1600
  • Dimension:
    17.9 x 7.5 x 2.55(Max) mm
  • Maximum Output Current:
    N/A
  • Gray Scale Steps:
    N/A
  • Driver Type:
    VFD
  • Maximum Operating Supply Voltage:
    5.5 V
  • Family:
    HV5812WG-G
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,600
Can Ship immediately
Minimum Order:
100
7 Weeks can ship 1/13/25
ADD TO CART
Qty
Unit Price
100
$2.16
250
$2.08
500
$2.03
1,600
$1.96
3,200
$1.93
6,400
$1.90
8,000 +
$1.88
Click for Quote
Log in to unlock special pricing