Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Shift Register/Latch/Driver Single 64-Bit Serial to Parallel 80-Pin PQFP Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description +
Shift Register/Latch/Driver Single 64-Bit Serial to Parallel 80-Pin PQFP Tray
Search Keywords: HV507PGG
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    HV507PG-G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541290095
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    66
  • Family:
    HV507
  • Fabrication Technology:
    CMOS
  • Maximum Propagation Delay Time @ Maximum CL:
    125@5V ns
  • Logic Function:
    Shift Register/Latch/Driver
  • Direction Type:
    Uni-Directional
  • Logic Family:
    N/A
  • Absolute Propagation Delay Time:
    N/A
  • Maximum Operating Supply Voltage:
    5.5 V
  • Dimension:
    20 x 14 x 2.8 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 682
Can Ship immediately
9 Weeks can ship 1/20/25
ADD TO CART
Qty
Unit Price
1
$22.21
10
$19.81
25
$16.32
66
$15.97
132
$15.70
264
$15.54
528 +
$15.38
Click for Quote
Log in to unlock special pricing
Non-RoHS Equivalent
In Stock:
16
Minimum Order:
1