Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ENC424J600-I/PT

Microchip Technology

Ethernet Controller - 10Mbps/100Mbps - IEEE 802.3 - 3 V - 3.6 V - TQFP 44 Pins.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
Ethernet Controller - 10Mbps/100Mbps - IEEE 802.3 - 3 V - 3.6 V - TQFP 44 Pins.
Search Keywords: ENC424J600IPT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    ENC424J600-I/PT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310030
  • COO:
    TH
  • ECCN:
    5A992.c
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    160
  • Data Rate:
    10,100 Mbps
  • Dimension:
    10 x 10 x 1 mm
  • Auto-Negotiation:
    Yes
  • Communication Mode:
    Full Duplex,Half Duplex
  • Category:
    Single Chip
Tools/3D Models +
Product Guides +
Product Changes +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,756
Ships today, if you order in
Manufacturer Stock:
35,520 can ship
Minimum Order:
5
4 Weeks can ship 12/20/24
ADD TO CART
Qty
Unit Price
5
$5.25
50
$4.26
160
$4.06
320
$4.00
640
$3.94
1,120
$3.88
2,560 +
$3.82
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
1,850
Minimum Order:
50
CUSTOMERS ALSO BOUGHT
5