Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

EMC2303-1-KP-TR

Microchip Technology

Multiple RPM-Based PWM Fan Controller for three Fans

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Multiple RPM-Based PWM Fan Controller for three Fans
Search Keywords: EMC23031KPTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    EMC2303-1-KP-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390060
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Family:
    EMC2303
  • Maximum Operating Supply Voltage:
    3.6 V
  • Maximum Temperature Accuracy:
    N/A
  • Operating Temperature:
    -40 to 125 °C
  • Minimum Operating Supply Voltage:
    3 V
  • Mounting:
    Surface Mount
  • Maximum Operating Supply Current:
    0.6 mA
  • Dimension:
    4 x 4 x 0.835475mmmm
  • Number of Supported Fans:
    35485
  • Interface Type:
    I2C5477,SMBus5477
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,000
Can Ship immediately
Manufacturer Stock:
25,000 can ship
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
1250
4 Weeks can ship 12/19/24
ADD TO CART
Qty
Unit Price
10
$1.59
250
$1.28
500
$1.27
1,250
$1.25
2,500
$1.23
3,750
$1.21
5,000 +
$1.19
Click for Quote
Log in to unlock special pricing