Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

EMC2302-1-AIZL-TR

Microchip Technology

Fan Motor Controller 3.3V 10-Pin MSOP T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Fan Motor Controller 3.3V 10-Pin MSOP T/R
Search Keywords: EMC23021AIZLTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    EMC2302-1-AIZL-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390060
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2500
  • Maximum Operating Supply Voltage:
    3.6 V
  • Maximum Power Dissipation:
    N/A
  • Maximum Operating Current:
    0.55 mA
  • Family:
    EMC2302
  • Dimension:
    3 x 3 x 0.85 mm
  • Minimum Operating Supply Voltage:
    3 V
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,400
Ships today, if you order in
Manufacturer Stock:
7,500 can ship
Minimum Order:
250
7 Weeks can ship 1/9/25
ADD TO CART
Qty
Unit Price
250
$1.14
500
$1.12
1,000
$1.10
2,500
$1.09
5,000
$1.07
7,500
$1.05
10,000 +
$1.04
Click for Quote
Log in to unlock special pricing