Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

DSPIC33EV256GM004-I/ML

Microchip Technology

MCU - 16-bit dsPIC - 256KB Flash - 16KB SRAM - -40°C to +85°C - 5V - 44-Pin QFN EP - Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 16-bit dsPIC - 256KB Flash - 16KB SRAM - -40°C to +85°C - 5V - 44-Pin QFN EP - Tube
Search Keywords: DSPIC33EV256GM004IML
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    DSPIC33EV256GM004-I/ML
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310020
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    45
  • Number of Programmable I/Os:
    358877
  • ADC Resolution:
    12 bit
  • RAM Size:
    168886KB
  • Program Memory Size:
    2568884KB
  • Operating Temperature:
    -40 to 85 °C
  • Program Memory Type:
    Flash8885
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
1,395 can ship
MOQ for out of Stock Qty:
45
Order Increment:
45
7 Weeks can ship 1/10/25
ADD TO CART
Qty
Unit Price
45
$6.34
90
$4.75
135
$4.44
180 +
$4.35
Click for Quote
Log in to unlock special pricing