Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

DSPIC33EP64MC506-I/PT

Microchip Technology

MCU - 16-bit dsPIC - 64KB Flash - 8KB RAM - -40°C to +85°C - 3.3V - 64-Pin TQFP - Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 16-bit dsPIC - 64KB Flash - 8KB RAM - -40°C to +85°C - 3.3V - 64-Pin TQFP - Tray
Search Keywords: DSPIC33EP64MC506IPT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    DSPIC33EP64MC506-I/PT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310020
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    160
  • Program Memory Type:
    Flash
  • ADC Resolution:
    12 bit
  • Number of Programmable I/Os:
    53
  • RAM Size:
    8 KB
  • Operating Temperature:
    -40 to 85 °C
  • Program Memory Size:
    64 KB
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 430
Ships today, if you order in
Manufacturer Stock:
38,880 can ship
Minimum Order:
5
4 Weeks can ship 12/20/24
ADD TO CART
Qty
Unit Price
5
$4.544
50
$3.786
160
$3.578
320
$3.483
640
$3.448
1,120
$3.414
2,560
$3.380
5,120 +
$3.346
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5