Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

DSPIC33EP512MC806-I/PT

Microchip Technology

MCU - 16-bit dsPIC - 536KB Flash - 52KB RAM - -40°C to +85°C - 3.3V - 64-Pin TQFP - Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 16-bit dsPIC - 536KB Flash - 52KB RAM - -40°C to +85°C - 3.3V - 64-Pin TQFP - Tray
Search Keywords: DSPIC33EP512MC806IPT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    DSPIC33EP512MC806-I/PT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310020
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    160
  • Number of Programmable I/Os:
    53
  • ADC Resolution:
    10/10 bit
  • Program Memory Type:
    Flash
  • RAM Size:
    52 KB
  • Operating Temperature:
    -40 to 85 °C
  • Program Memory Size:
    536 KB
Tools/3D Models +
Product Changes +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,270
Can Ship immediately
Manufacturer Stock:
37,440 can ship
Minimum Order:
5
4 Weeks can ship 12/20/24
ADD TO CART
Qty
Unit Price
5
$10.35
25
$8.54
50
$8.41
160
$8.14
320
$8.01
640
$7.89
1,120 +
$7.78
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
0
Minimum Order:
300