Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Capacitive Touch Sensor Controller - 2-Wire - 14-Pin SOIC N - Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Capacitive Touch Sensor Controller - 2-Wire - 14-Pin SOIC N - Tube
Search Keywords: CAP12981SL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    CAP1298-1-SL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    57
  • Family:
    CAP1298-1-SL
  • Maximum Load Capacitance:
    400 pF
  • Maximum Low Level Output Voltage:
    0.4 V
  • Maximum Operating Supply Voltage:
    5.5 V
  • Dimension:
    8.65 x 3.9 x 1.25(Min) mm
  • Maximum Fall Time:
    N/A
  • Interface Type:
    I2C/SPI
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,933
Ships today, if you order in
Manufacturer Stock:
10,659 can ship
Minimum Order:
57
Order Increment:
57
4 Weeks can ship 12/20/24
ADD TO CART
Qty
Unit Price
57
$0.955
285
$0.941
513
$0.927
1,026
$0.910
2,508
$0.897
5,016
$0.883
7,524 +
$0.870
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
0
Minimum Order:
650