Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

CAP1214-1-EZK-TR

Microchip Technology

Capacitive Touch Sensor Controller 2-Wire 32-Pin QFN - Tape&Reel

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
REEL Embalagem
Certificate of Compliance Guarantee
Descrição +
Capacitive Touch Sensor Controller 2-Wire 32-Pin QFN - Tape&Reel
Search Keywords: CAP12141EZKTR
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Microchip Technology
  • Número do item:
    CAP1214-1-EZK-TR
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Maximum Operating Supply Voltage:
    3.6 V
  • Dimension:
    5 x 5 x 0.83 mm
  • Family:
    CAP1214
  • Maximum Load Capacitance:
    400 pF
  • Maximum Low Level Output Voltage:
    N/A
  • Maximum Fall Time:
    300 ns
  • Interface Type:
    I²C
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
25 000 Pode enviar
MOQ para qtd. fora de estoque:
1250
4 Weeks Pode enviar 12/23/24
Adicionar ao carrinho
QTD
Unit Price
1 250
$6.19
2 500
$3.27
3 750
$2.25
5 000 +
$2.20
Click for Quote
Conecte-se para desbloquear preços especiais