Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

CAP1106-1-AIA-TR

Microchip Technology

Capacitive Touch Sensor Controller 10-Pin DFN - Tape&Reel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Capacitive Touch Sensor Controller 10-Pin DFN - Tape&Reel
Search Keywords: CAP11061AIATR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    CAP1106-1-AIA-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Dimension:
    3 x 3 x 0.83 mm
  • Maximum Operating Supply Voltage:
    3.6 V
  • Maximum Low Level Output Voltage:
    N/A
  • Interface Type:
    I²C
  • Family:
    CAP1106
  • Maximum Load Capacitance:
    N/A
  • Maximum Fall Time:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
45,000 can ship
Minimum Order:
250
4 Weeks can ship 12/23/24
ADD TO CART
Qty
Unit Price
250
$0.822
500
$0.810
1,000
$0.779
2,500
$0.741
5,000
$0.730
10,000 +
$0.719
Click for Quote
Log in to unlock special pricing