Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Segment Display LCD Driver - 3.3V/5V - 40-Pin PDIP - Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Segment Display LCD Driver - 3.3V/5V - 40-Pin PDIP - Tube
Search Keywords: AY0438IP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    AY0438-I/P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Dimension:
    53.21(Max) x 14.73(Max) x 4.95(Max) mm
  • Maximum Clock Frequency:
    1.5 MHz
  • Display Type:
    Segment
  • Interface Type:
    N/A
  • Maximum Operating Supply Voltage:
    8.5 V
  • Family:
    AY0438
Tools/3D Models +
Product Guides +
Product Changes +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,230
Ships today, if you order in
Manufacturer Stock:
1,510 can ship
Minimum Order:
10
Order Increment:
10
6 Weeks can ship 12/27/24
ADD TO CART
Qty
Unit Price
10
$4.706
50
$4.331
100
$3.882
250
$3.844
500
$3.805
1,000
$3.767
2,500
$3.729
5,000 +
$3.692
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
740
Minimum Order:
10
CUSTOMERS ALSO BOUGHT
5