Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ATXMEGA16A4-AUR

Microchip Technology

MCU - 8-bit/16-bit AVR RISC - 16KB Flash - 2KB SRAM - 1KB EEPROM - 32MHz - -40°C to +85°C - 1.8V/2.5V/3.3V - 44-Pin TQFP - Tap ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 8-bit/16-bit AVR RISC - 16KB Flash - 2KB SRAM - 1KB EEPROM - 32MHz - -40°C to +85°C - 1.8V/2.5V/3.3V - 44-Pin TQFP - Tape&Reel
Search Keywords: ATXMEGA16A4AUR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    ATXMEGA16A4-AUR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    5A992.c
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Program Memory Type:
    Flash8885
  • Number of Programmable I/Os:
    348877
  • ADC Resolution:
    12 bit
  • RAM Size:
    28886KB
  • Program Memory Size:
    168884KB
  • Operating Temperature:
    -40 to 85 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,900
Can Ship immediately
Manufacturer Stock:
2,000 can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
500
4 Weeks can ship 12/16/24
ADD TO CART
Qty
Unit Price
5
$4.675
100
$3.814
250
$3.776
500
$3.738
1,000
$3.700
1,500
$3.663
2,000 +
$3.627
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5