Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ATXMEGA128A1-AU

Microchip Technology

MCU - 8-bit/16-bit AVR RISC - 128KB Flash - 8KB SRAM - 2KB EEPROM - 32MHz - 1.8V/2.5V/3.3V - 100-Pin TQFP - Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 8-bit/16-bit AVR RISC - 128KB Flash - 8KB SRAM - 2KB EEPROM - 32MHz - 1.8V/2.5V/3.3V - 100-Pin TQFP - Tray
Search Keywords: ATXMEGA128A1AU
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    ATXMEGA128A1-AU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    5A992.c
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    90
  • Operating Temperature:
    -40 to 85 °C
  • Program Memory Size:
    128 KB
  • Number of Programmable I/Os:
    78
  • RAM Size:
    8 KB
  • Program Memory Type:
    Flash
  • ADC Resolution:
    12/12 bit
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,426
Ships today, if you order in
Manufacturer Stock:
83,340 can ship
Minimum Order:
5
4 Weeks can ship 12/16/24
ADD TO CART
Qty
Unit Price
5
$8.63
25
$6.99
90
$6.75
180
$6.62
270
$6.55
540
$6.48
1,080 +
$6.42
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5