Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MCU 8-bit AVR RISC 4KB Flash 3.3V/5V 8-Pin TSSOP Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
MCU 8-bit AVR RISC 4KB Flash 3.3V/5V 8-Pin TSSOP Tube
Search Keywords: ATTINY4520XU
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    ATTINY45-20XU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • ADC Resolution:
    10 bit
  • Number of Programmable I/Os:
    6
  • RAM Size:
    256 B
  • Operating Temperature:
    -40 to 85 °C
  • Program Memory Size:
    4 KB
  • Program Memory Type:
    Flash
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 432
Ships today, if you order in
Minimum Order:
25
4 Weeks can ship 12/20/24
ADD TO CART
Qty
Unit Price
25
$1.42
160
$1.23
320
$1.21
640
$1.19
1,120
$1.17
2,560
$1.16
5,120
$1.14
7,520 +
$1.12
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5