Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ATTINY24A-SSUR

Microchip Technology

MCU - 8-bit AVR RISC - 2KB Flash - 128 Byte SRAM - 128 Byte EEPROM - 20MHz - 2.5V/3.3V/5V - -40°C to +85°C - 14-Pin SOIC - Tap ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
MCU - 8-bit AVR RISC - 2KB Flash - 128 Byte SRAM - 128 Byte EEPROM - 20MHz - 2.5V/3.3V/5V - -40°C to +85°C - 14-Pin SOIC - Tape&Reel
Search Keywords: ATTINY24ASSUR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    ATTINY24A-SSUR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Operating Temperature:
    -40 to 85 °C
  • RAM Size:
    128 B
  • Program Memory Type:
    Flash
  • Number of Programmable I/Os:
    12
  • Program Memory Size:
    2 KB
  • ADC Resolution:
    10 bit
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,250
Can Ship immediately
Manufacturer Stock:
411,000 can ship
Minimum Order:
250
4 Weeks can ship 12/20/24
ADD TO CART
Qty
Unit Price
250
$0.783
500
$0.771
1,000
$0.760
3,000
$0.748
6,000
$0.737
9,000
$0.726
12,000 +
$0.715
Click for Quote
Log in to unlock special pricing