Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MCU - 8-bit AVR RISC - 1KB Flash - 8-Bit ADC - 2.5V/3.3V/5V - 6-Pin SOT-23 - Tape&Reel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
MCU - 8-bit AVR RISC - 1KB Flash - 8-Bit ADC - 2.5V/3.3V/5V - 6-Pin SOT-23 - Tape&Reel
Search Keywords: ATTINY10TS8R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    ATTINY10-TS8R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4500
  • RAM Size:
    32 B
  • Operating Temperature:
    -40 to 125 °C
  • Program Memory Type:
    Flash
  • Number of Programmable I/Os:
    4
  • Program Memory Size:
    1 KB
  • ADC Resolution:
    8 bit
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13,500
Ships today, if you order in
Manufacturer Stock:
13,500 can ship
Minimum Order:
1000
4 Weeks can ship 12/10/24
ADD TO CART
Qty
Unit Price
1,000
$0.3431
4,500
$0.3380
9,000
$0.3329
13,500
$0.3279
18,000 +
$0.3230
Click for Quote
Log in to unlock special pricing