Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ATPOWERDEBUGGER

Microchip Technology

AVR Microcontroller Debugger/Programmer

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
AVR Microcontroller Debugger/Programmer
Search Keywords: ATPOWERDEBUGGER
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    ATPOWERDEBUGGER
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9030820000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Family:
    ATPOWERDEBUGGER
  • Maximum Operating Supply Voltage:
    5.5 VDC
  • PC Interface Type:
    N/A
  • Minimum Operating Supply Voltage:
    1.62 VDC
  • Operating Systems:
    N/A
  • Dimension:
    N/A
  • IDE:
    N/A
  • Product Weight:
    N/A
  • Supported Device Technology:
    Microcontroller
  • Supported Device:
    AVR
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in
9 Weeks can ship 12/30/24
ADD TO CART
Qty
Unit Price
1 +
$317.05
Click for Quote
Log in to unlock special pricing