Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ATMEGA8535L-8PU

Microchip Technology

MCU - 8-bit AVR RISC - 8KB Flash - 3.3V/5V - 40-Pin PDIP W - Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
TUBE Packaging
Certificate of Compliance Guarantee
Description +
MCU - 8-bit AVR RISC - 8KB Flash - 3.3V/5V - 40-Pin PDIP W - Tube
Search Keywords: ATMEGA8535L8PU
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    ATMEGA8535L-8PU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Program Memory Type:
    Flash
  • Operating Temperature:
    -40 to 85 °C
  • ADC Resolution:
    10 bit
  • Number of Programmable I/Os:
    32
  • RAM Size:
    512 B
  • Program Memory Size:
    8 KB
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Ships today, if you order in
Minimum Order:
10
Order Increment:
10
ADD TO CART
Qty
Unit Price
10
$6.300
50
$4.447
100
$4.109
250
$4.021
500
$3.938
1,000
$3.898
2,500
$3.859
5,000 +
$3.821
Click for Quote
Log in to unlock special pricing