Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MCU - 8-bit AVR - 8KB Flash - 1KB SRAM - 16MHz - 5V - 28-Pin PDIP - Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
MCU - 8-bit AVR - 8KB Flash - 1KB SRAM - 16MHz - 5V - 28-Pin PDIP - Tube
Search Keywords: ATMEGA816PU
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    ATMEGA8-16PU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    14
  • Number of Programmable I/Os:
    23
  • ADC Resolution:
    10 bit
  • Operating Temperature:
    -40 to 85 °C
  • Program Memory Type:
    Flash
  • Program Memory Size:
    8 KB
  • RAM Size:
    1 KB
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 868
Can Ship immediately
Manufacturer Stock:
7,924 can ship
Minimum Order:
14
Order Increment:
14
4 Weeks can ship 12/19/24
ADD TO CART
Qty
Unit Price
14
$3.299
56
$2.972
112
$2.880
252
$2.851
504
$2.823
1,008
$2.794
2,506
$2.766
5,012 +
$2.739
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5