Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ATMEGA16U2-MUR

Microchip Technology

MCU - 8-bit AVR RISC - 16KB Flash - 3.3V/5V - 32-Pin QFN EP - Tape&Reel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
MCU - 8-bit AVR RISC - 16KB Flash - 3.3V/5V - 32-Pin QFN EP - Tape&Reel
Search Keywords: ATMEGA16U2MUR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    ATMEGA16U2-MUR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Operating Temperature:
    -40 to 85 °C
  • ADC Resolution:
    N/A
  • Number of Programmable I/Os:
    22
  • Program Memory Type:
    Flash
  • Program Memory Size:
    16 KB
  • RAM Size:
    512 B
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,900
Can Ship immediately
Manufacturer Stock:
90,000 can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
1250
4 Weeks can ship 12/24/24
ADD TO CART
Qty
Unit Price
5
$3.47
250
$2.68
500
$2.64
1,250
$2.60
2,500
$2.56
3,750
$2.53
5,000 +
$2.49
Click for Quote
Log in to unlock special pricing